Filter Your Search
1 - 1 of 1 results
![]() |
PIC16F1937T-I/ML
Microchip Technology Inc
|
$3.0500 | Yes | Yes | Active | 8 | 32 MHz | 14336 | 512 | PIC16 | 32 MHz | 36 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY FOR 16 MHZ | NO | YES | NO | YES | 8 | YES | FLASH | 8 mA | 5.5 V | 3.3 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.31SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN | 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | 44 | compliant | EAR99 | 8542.31.00.01 | Microchip |