Parametric results for: pic16f1936t-i/ss under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pic16f1936tiss
Select parts from the table below to compare.
Compare
Compare
PIC16F1936T-I/SS
Microchip Technology Inc
$2.3055 Buy Yes Yes Active 8 32 MHz 14336 512 PIC16 32 MHz 25 YES 3.3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8V MINIMUM SUPPLY FOR 16 MHZ NO YES NO YES 8 YES FLASH 8 mA 5.5 V 3.3 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 40 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm MICROCHIP TECHNOLOGY INC SSOP 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 28 compliant EAR99 8542.31.00.01 Microchip
PIC16F1936T-I/SSVAO
Microchip Technology Inc
Check for Price Buy Yes Active 8 32 MHz 14336 PIC16 32 MHz 25 YES 3.3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8V MINIMUM SUPPLY FOR 16 MHZ YES NO YES 8 YES FLASH 5.5 V 2.3 V INDUSTRIAL R-PDSO-G28 e3 85 °C -40 °C AEC-Q100 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm MICROCHIP TECHNOLOGY INC SSOP-28 compliant EAR99 8542.31.00.01