Parametric results for: pic16f18854-i/ml under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic16f18854iml
Select parts from the table below to compare.
Compare
Compare
PIC16F18854-I/ML
Microchip Technology Inc
$1.2799 Yes Active 8 32 MHz 7168 512 PIC16 32 MHz 25 11 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPEARTES AT 16 MHZ AT 2.3V MINIMUM SUPPLY NO YES NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 4.25 mA 5.5 V 2.5 V INDUSTRIAL S-PQCC-N28 e3 85 °C -40 °C TS 16949 28 PLASTIC/EPOXY HVQCCN LCC28,.24SQ,25 SQUARE CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG Matte Tin (Sn) NO LEAD 650 µm QUAD 1 mm 6 mm 6 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip