Filter Your Search
1 - 1 of 1 results
|
PIC16F18854-E/SP
Microchip Technology Inc
|
$1.9409 Buy | Yes | Active | 8 | 32 MHz | 7168 | 512 | PIC16 | 32 MHz | 25 | 11 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPEARTES AT 16 MHZ AT 2.3V MINIMUM SUPPLY | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 4.25 mA | 5.5 V | 2.5 V | AUTOMOTIVE | R-PDIP-T28 | e3 | 125 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | DIP-28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |