Parametric results for: pic16f18426-e/jqvao under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic16f18426ejqvao
Select parts from the table below to compare.
Compare
Compare
PIC16F18426-E/JQVAO
Microchip Technology Inc
Check for Price Yes Active 8 32 MHz 28672 2048 PIC16 32 MHz 12 11 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.3V MINIMUM SUPPLY AT 16 MHZ NO YES NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 4.9 mA 5.5 V 2.5 V AUTOMOTIVE S-PQCC-N16 e3 125 °C -40 °C AEC-Q100 16 PLASTIC/EPOXY HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 550 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC UQFN-16 compliant 3A991.A.2 8542.31.00.01