Parametric results for: pic16f18346t-i/gzc01 under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic16f18346tigzc01
Select parts from the table below to compare.
Compare
Compare
PIC16F18346T-I/GZC01
Microchip Technology Inc
Check for Price Active 8 32 MHz 28672 2048 PIC16 32 MHz 18 7 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES WITH 2.3V MIN AT 16MHZ NO YES NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 2.9 mA 5.5 V 2.5 V INDUSTRIAL S-PQCC-N20 e3 85 °C -40 °C TS 16949 20 PLASTIC/EPOXY HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 550 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC UQFN-20 compliant 3A991.A.2 8542.31.00.01