Parametric results for: pic16f18346-i/ssvao under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic16f18346issvao
Select parts from the table below to compare.
Compare
Compare
PIC16F18346-I/SSVAO
Microchip Technology Inc
Check for Price Buy Yes Active 8 32 MHz 28672 2048 2048 PIC16 32 MHz 18 7 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES WITH 2.3V MIN AT 16MHZ NO YES NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 2.9 mA 5.5 V 2.5 V INDUSTRIAL R-PDSO-G20 e3 85 °C -40 °C 260 AEC-Q100 30 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 2 mm 5.3 mm 7.2 mm MICROCHIP TECHNOLOGY INC SSOP-20 compliant 3A991.A.2 8542.31.00.01