Parametric results for: pic16f1824t-i/sl under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: pic16f1824tisl
Select parts from the table below to compare.
Compare
Compare
PIC16F1824T-I/SL
Microchip Technology Inc
$1.2706 Buy Yes Yes Active 8 32 MHz 7168 256 PIC 32 MHz 12 YES 3 V MICROCONTROLLER, RISC CMOS 1.8 V MINIMUM SUPPLY AT 16 MHZ YES NO YES 8 YES FLASH 3.4 mA 5.5 V 3 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 40 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MICROCHIP TECHNOLOGY INC SOIC 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 14 compliant EAR99 8542.31.00.01 Microchip
PIC16F1824T-I/SLVAO
Microchip Technology Inc
Check for Price Buy Yes Active 8 32 MHz 7168 32 MHz 12 YES 3 V MICROCONTROLLER, RISC CMOS 1.8 V MINIMUM SUPPLY AT 16 MHZ YES NO YES 8 YES FLASH 5.5 V 2.5 V INDUSTRIAL R-PDSO-G14 e3 85 °C -40 °C AEC-Q100 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MICROCHIP TECHNOLOGY INC SOIC-14 compliant EAR99 8542.31.00.01
PIC16F1824TI/SL
Microchip Technology Inc
Check for Price Buy Yes Active 8 32 MHz 7168 256 PIC 32 MHz 12 YES 3 V MICROCONTROLLER, RISC CMOS 1.8 V MINIMUM SUPPLY AT 16 MHZ YES NO YES 8 YES FLASH 3.4 mA 5.5 V 3 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 40 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MICROCHIP TECHNOLOGY INC SOIC SOP, SOP14,.25 14 compliant EAR99 8542.31.00.01