Parametric results for: pic16f15355-e/ss under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pic16f15355ess
Select parts from the table below to compare.
Compare
Compare
PIC16F15355-E/SS
Microchip Technology Inc
$1.4252 Buy Yes Active 8 32 MHz 14336 1024 PIC16 32 MHz 25 5 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.3V MIN @ 16 MHZ NO YES NO FIXED POINT YES NO YES 1 2 8 8 YES FLASH 3.7 mA 5.5 V 2.5 V AUTOMOTIVE R-PDSO-G28 e3 125 °C -40 °C 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 2016-07-26 Microchip
PIC16F15355-E/SSVAO
Microchip Technology Inc
Check for Price Buy Yes Active 8 32 MHz 14336 1024 1024 PIC16 32 MHz 25 5 YES 3 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES AT 2.3V MINIMUM SUPPLY AT 16 MHZ NO YES NO FIXED POINT YES NO YES 1 2 8 8 YES FLASH 3.7 mA 5.5 V 2.5 V AUTOMOTIVE R-PDSO-G28 e3 125 °C -40 °C AEC-Q100; TS 16949 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 SSOP-28