Parametric results for: pic16f15243t-m/ss under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic16f15243tmss
Select parts from the table below to compare.
Compare
Compare
PIC16F15243T-M/SS
Microchip Technology Inc
Check for Price Buy Active 8 32 MHz 3584 256 256 PIC16 32 MHz 18 2 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8 V MINIMUM SUPPLY @ 16 MHZ NO NO NO FIXED POINT YES NO YES 1 8 8 YES FLASH 3.6 mA 5.5 V 2.5 V AUTOMOTIVE R-PDSO-G20 125 °C -40 °C 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 2 mm 5.3 mm 7.2 mm MICROCHIP TECHNOLOGY INC SSOP, SSOP20,.3 compliant 3A991.A.2 8542.31.00.01 2020-09-01