Filter Your Search
1 - 1 of 1 results
![]() |
PIC16F1454-I/ML
Microchip Technology Inc
|
$1.5561 Buy | Yes | Active | 8 | 48 MHz | 14336 | 1024 | 1024 | PIC16 | 20 MHz | 11 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8 MINIMUM SUPPLY AT 20 MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 1.8 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | QFN-16 | compliant | EAR99 | 8542.31.00.01 | Microchip |