Parametric results for: pic16c56a-20e/p under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: pic16c56a20ep
Select parts from the table below to compare.
Compare
Compare
PIC16C56A-20E/P
Microchip Technology Inc
Check for Price Yes Yes Not Recommended 8 20 MHz 1024 25 PIC16 20 MHz 12 NO 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 12 NO EPROM 20 mA 5.5 V 4.5 V AUTOMOTIVE R-PDIP-T18 Not Qualified e3 125 °C -40 °C 260 ISO/TS-16949 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.32 mm 7.62 mm 22.8 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, PLASTIC, MS-001, DIP-18 18 compliant EAR99 8542.31.00.01 1990-01-01
PIC16C56A-20E/P123
Microchip Technology Inc
Check for Price Yes Active 8 40 MHz 1024 PIC 20 MHz 12 1 NO 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 12 NO EPROM 5.5 V 4.5 V AUTOMOTIVE R-PDIP-T18 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 18 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.32 mm 7.62 mm 22.8 mm MICROCHIP TECHNOLOGY INC DIP-18 compliant 8542.31.00.01 2017-12-19
PIC16C56A-20E/P301
Microchip Technology Inc
Check for Price Yes Yes Not Recommended 8 40 MHz 1024 25 PIC 20 MHz 12 1 NO 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 12 NO EPROM 5.5 V 4.5 V AUTOMOTIVE R-PDIP-T18 Not Qualified e3 125 °C -40 °C 18 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 3.94 mm 7.62 mm 22.8 mm MICROCHIP TECHNOLOGY INC DIP DIP, 18 compliant 8542.31.00.01