Parametric results for: pic16c56a-20/ss under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: pic16c56a20ss
Select parts from the table below to compare.
Compare
Compare
PIC16C56A-20/SS019
Microchip Technology Inc
Check for Price Buy Yes Yes Not Recommended 8 20 MHz 1024 25 PIC 20 MHz 12 1 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 12 NO OTPROM 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified e3 1 70 °C 20 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.98 mm 5.25 mm 7.2 mm MICROCHIP TECHNOLOGY INC SSOP SSOP, 20 compliant 8542.31.00.01
PIC16C56A-20/SS301
Microchip Technology Inc
Check for Price Buy Yes Active 8 40 MHz 1024 PIC 20 MHz 12 1 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 12 NO EPROM 5.5 V 5 V COMMERCIAL R-PDSO-G20 70 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 1.98 mm 5.25 mm 7.2 mm MICROCHIP TECHNOLOGY INC SSOP-20 compliant 8542.31.00.01 2017-12-19
PIC16C56A-20/SS123
Microchip Technology Inc
Check for Price Buy Yes Active 8 40 MHz 1024 PIC 20 MHz 12 1 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 12 NO EPROM 5.5 V 5 V COMMERCIAL R-PDSO-G20 70 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 1.98 mm 5.25 mm 7.2 mm MICROCHIP TECHNOLOGY INC SSOP-20 compliant 8542.31.00.01 2017-12-19
PIC16C56A-20/SS
Microchip Technology Inc
Check for Price Buy Yes Yes Not Recommended 8 20 MHz 1024 25 PIC16 20 MHz 12 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 12 NO EPROM 16 mA 5.5 V 5 V COMMERCIAL R-PDSO-G20 Not Qualified e3 1 70 °C 260 ISO/TS-16949 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.98 mm 5.25 mm 7.2 mm MICROCHIP TECHNOLOGY INC SSOP SSOP, SSOP20,.3 20 compliant 8542.31.00.01 EAR99