Parametric results for: pic12c671t-04/sm under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic12c671t04sm
Select parts from the table below to compare.
Compare
Compare
PIC12C671T-04/SM
Microchip Technology Inc
Check for Price Yes Yes Not Recommended 8 4 MHz 1024 128 PIC12 4 MHz 6 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO YES 14 NO OTPROM 2.5 mA 5.5 V 5 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 TS 16949 40 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.03 mm 5.25 mm 5.28 mm MICROCHIP TECHNOLOGY INC SOIC 0.208 INCH, PLASTIC, SO-8 8 compliant EAR99 8542.31.00.01 1997-03-24 Microchip