Filter Your Search
1 - 1 of 1 results
|
PIC12C509A-04I/SMVAO
Microchip Technology Inc
|
Check for Price Buy | Yes | Not Recommended | 8 | 4 MHz | 1024 | 41 | PIC12 | 4 MHz | 6 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 12 | NO | OTPROM | 1.4 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G8 | e3 | 85 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2 mm | 5.25 mm | 5.28 mm | MICROCHIP TECHNOLOGY INC | SO-8 | compliant | EAR99 | 8542.31.00.01 |