Parametric results for: pic12c509a-04e/jw under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pic12c509a04ejw
Select parts from the table below to compare.
Compare
Compare
PIC12C509A04E/JW
Microchip Technology Inc
Check for Price Buy Yes Yes Active 8 4 MHz 4 MHz 6 NO MICROCONTROLLER, RISC CMOS NO NO NO NO UVPROM 5.5 V 3 V AUTOMOTIVE R-CDIP-T8 Not Qualified e3 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE DUAL MICROCHIP TECHNOLOGY INC DIP WINDOWED, SIDE BRAZED, CERAMIC, DIP-8 8 compliant
PIC12C509A-04E/JW
Microchip Technology Inc
Check for Price Buy Yes Yes Active 8 4 MHz 1024 41 PIC 4 MHz 6 NO 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 12 NO UVPROM 1.4 mA 5.5 V 3 V AUTOMOTIVE R-CDIP-T8 Not Qualified e3 125 °C -40 °C 8 CERAMIC, METAL-SEALED COFIRED WDIP DIP8,.3 RECTANGULAR IN-LINE, WINDOW Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 4.7 mm 7.62 mm 13.21 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, WINDOWED, SIDE BRAZED, CERAMIC, DIP-8 8 compliant 8542.31.00.01