Parametric results for: pi90lv028awe under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pi90lv028awe
Select parts from the table below to compare.
Compare
Compare
PI90LV028AWE
Pericom Semiconductor Corporation
Check for Price Yes Yes Transferred 3.3 V DIFFERENTIAL 2 3.3 ns LINE RECEIVER CMOS NO EIA-644; TIA-644; IEEE 1596.3 2 2 mA 4.7 ns 15 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm PERICOM SEMICONDUCTOR CORP SOIC 0.150 INCH, GREEN, SOIC-8 8 compliant EAR99 8542.39.00.01
PI90LV028AWE
Diodes Incorporated
Check for Price Yes Obsolete 3.3 V DIFFERENTIAL 2 3.3 ns LINE RECEIVER CMOS EIA-644; TIA-644; IEEE 1596.3 2 2 mA 4.7 ns 15 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm DIODES INC 0.150 INCH, GREEN, SOIC-8 compliant EAR99 8542.39.00.01 Diodes Incorporated