Filter Your Search
1 - 3 of 3 results
![]() |
PI6C980H
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 14.318 MHz | 66 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 110 mA | 3.63 V | 2.97 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | PERICOM SEMICONDUCTOR CORP | SSOP | 5.30 MM, 0.65 MM PITCH, SSOP-28 | 28 | unknown | EAR99 | 8542.39.00.01 | ||
![]() |
PI6C980HX
Pericom Semiconductor Corporation
|
Check for Price | Obsolete | 14.318 MHz | 66 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 110 mA | 3.63 V | 2.97 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | PERICOM SEMICONDUCTOR CORP | SSOP | SSOP, | 28 | unknown | EAR99 | 8542.39.00.01 | ||||
![]() |
PI6C980H
Rochester Electronics LLC
|
Check for Price | Active | 14.318 MHz | 66 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.63 V | 2.97 V | COMMERCIAL | R-PDSO-G28 | COMMERCIAL | e0 | 70 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS INC | SSOP | SSOP, | 28 | unknown |