Parametric results for: pi5c6800cl under Bus Driver/Transceivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: pi5c6800cl
Select parts from the table below to compare.
Compare
Compare
PI5C6800CL
Pericom Semiconductor Corporation
Check for Price No Obsolete 5 V 250 ps 1 10 YES TSSOP 3-STATE CBT/FST/QS/5C/B BUS DRIVER CMOS 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G24 Not Qualified e0 85 °C -40 °C 24 PLASTIC/EPOXY TSSOP24,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 7.8 mm PERICOM SEMICONDUCTOR CORP TSSOP TSSOP, TSSOP24,.25 24 compliant EAR99 8542.39.00.01
PI5C6800CLX
Pericom Semiconductor Corporation
Check for Price No Obsolete 5 V 250 ps 1 10 YES TSSOP 3-STATE CBT/FST/QS/5C/B BUS DRIVER CMOS 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G24 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.2 mm 4.4 mm 7.8 mm PERICOM SEMICONDUCTOR CORP TSSOP TSSOP, 24 compliant EAR99 8542.39.00.01
PI5C6800CLEX
Pericom Semiconductor Corporation
Check for Price Yes Obsolete 5 V 250 ps 1 10 YES TSSOP 3-STATE CBT/FST/QS/5C/B BUS DRIVER CMOS 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G24 Not Qualified e3 1 85 °C -40 °C 24 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 7.8 mm PERICOM SEMICONDUCTOR CORP TSSOP TSSOP, 24 compliant EAR99 8542.39.00.01
PI5C6800CLE
Pericom Semiconductor Corporation
Check for Price Yes Obsolete 5 V 250 ps 1 10 YES TSSOP 3-STATE CBT/FST/QS/5C/B BUS DRIVER CMOS 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G24 Not Qualified e3 1 85 °C -40 °C 260 40 24 PLASTIC/EPOXY TSSOP24,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 7.8 mm PERICOM SEMICONDUCTOR CORP TSSOP 0.173 INCH, GREEN, TSSOP-24 24 compliant EAR99 8542.39.00.01