Filter Your Search
1 - 2 of 2 results
|
PI3CH281QEX
Diodes Incorporated
|
Check for Price | Yes | Active | 2.5 V | 300 ps | 300 ps | 2 | 4 | 1 | YES | SSOP | 10 pF | 3-STATE | 3CH | MULTIPLEXER AND DEMUX/DECODER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | TRUE | 2.75 V | 2.25 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | DIODES INC | QSOP-16 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||
![]() |
PI3CH281QEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 300 ps | 300 ps | 2 | 4 | 1 | YES | SSOP | 10 pF | 3-STATE | 3CH | MULTIPLEXER AND DEMUX/DECODER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | TRUE | 2.75 V | 2.25 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | PERICOM SEMICONDUCTOR CORP | 0.150 INCH, GREEN, PLASTIC, QSOP-16 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 |