Parametric results for: pi3c32x245bex under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pi3c32x245bex
Select parts from the table below to compare.
Compare
Compare
PI3C32X245BEX
Pericom Semiconductor Corporation
Check for Price Buy Yes Yes Transferred 3.3 V 250 ps 2 8 YES SSOP 3-STATE CB3Q/3VH/3C/2B BUS DRIVER CMOS 2 TRUE 3.63 V 2.97 V INDUSTRIAL R-PDSO-G40 Not Qualified e3 1 85 °C -40 °C 40 PLASTIC/EPOXY SSOP40,.25,20 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 1.727 mm 3.9 mm 9.9 mm PERICOM SEMICONDUCTOR CORP SSOP SSOP, SSOP40,.25,20 40 compliant EAR99 8542.39.00.01
PI3C32X245BEX
Diodes Incorporated
Check for Price Buy Yes Obsolete 3.3 V 250 ps 250 ps 2 8 YES SSOP 50 pF 3-STATE CB3Q/3VH/3C/2B BUS DRIVER CMOS ENABLE LOW 2 TRUE 3.63 V 2.97 V INDUSTRIAL R-PDSO-G40 Not Qualified e3 1 85 °C -40 °C 40 PLASTIC/EPOXY SSOP40,.25,20 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR MATTE TIN GULL WING 500 µm DUAL 2 mm 3.9 mm 9.9 mm DIODES INC SSOP, SSOP40,.25,20 compliant EAR99 8542.39.00.01