Parametric results for: pi3b16248b under Bus Driver/Transceivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: pi3b16248b
Select parts from the table below to compare.
Compare
Compare
PI3B16248BEX
Pericom Semiconductor Corporation
Check for Price Buy Yes Obsolete 3.3 V 250 ps 2 12 YES SSOP 3-STATE CBTLV/3B BUS EXCHANGER CMOS 3 TRUE 3.6 V 3 V INDUSTRIAL R-PDSO-G80 Not Qualified e3 1 85 °C -40 °C 80 PLASTIC/EPOXY SSOP80,.25,20 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 2 mm 3.9 mm 20.5 mm PERICOM SEMICONDUCTOR CORP SOIC SSOP, SSOP80,.25,20 80 compliant EAR99 8542.39.00.01
PI3B16248BE
Pericom Semiconductor Corporation
Check for Price Buy Yes Obsolete 3.3 V 250 ps 2 12 YES SSOP 3-STATE CBTLV/3B BUS EXCHANGER CMOS 3 TRUE 3.6 V 3 V INDUSTRIAL R-PDSO-G80 Not Qualified e3 2 85 °C -40 °C 80 PLASTIC/EPOXY SSOP80,.25,20 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 2 mm 3.9 mm 20.5 mm PERICOM SEMICONDUCTOR CORP SOIC SSOP, SSOP80,.25,20 80 compliant EAR99 8542.39.00.01
PI3B16248B
Pericom Semiconductor Corporation
Check for Price Buy No Obsolete 3.3 V 250 ps 2 12 YES SSOP 3-STATE CBTLV/3B BUS EXCHANGER CMOS 3 TRUE 3.6 V 3 V INDUSTRIAL R-PDSO-G80 Not Qualified e0 1 85 °C -40 °C 80 PLASTIC/EPOXY SSOP80,.25,20 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 500 µm DUAL 2 mm 3.9 mm 20.5 mm PERICOM SEMICONDUCTOR CORP SOIC BQSOP-80 80 compliant EAR99 8542.39.00.01
PI3B16248BX
Pericom Semiconductor Corporation
Check for Price Buy No Obsolete 3.3 V 250 ps 2 12 YES SSOP 3-STATE CBTLV/3B BUS EXCHANGER CMOS 3 TRUE 3.6 V 3 V INDUSTRIAL R-PDSO-G80 Not Qualified e0 85 °C -40 °C 80 PLASTIC/EPOXY SSOP80,.25,20 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 500 µm DUAL 2 mm 3.9 mm 20.5 mm PERICOM SEMICONDUCTOR CORP SOIC SSOP, SSOP80,.25,20 80 compliant EAR99 8542.39.00.01