Parametric results for: pi3302-03-lgiz under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pi330203lgiz
Select parts from the table below to compare.
Compare
Compare
PI3302-03-LGIZ
Vicor Corporation
Check for Price Yes Active 24 V 5 V 36 V 11 V 3.3 V 6.5 V YES BUCK 800 kHz OUTPUT VOLTAGE IN ADJUSTABLE MODE IS 3.3V TO 6.5V SWITCHING REGULATOR 1 AUTOMOTIVE R-XBGA-B123 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 123 UNSPECIFIED LGA LGA123,10X14,40 RECTANGULAR GRID ARRAY YES BUTT 1 mm BOTTOM 10 mm 14 mm 2.62 mm VICOR CORP LGA, LGA123,10X14,40 compliant EAR99 8542.39.00.01 VICOR