Parametric results for: pgsmaj64ahm2g under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pgsmaj64ahm2g
Select parts from the table below to compare.
Compare
Compare
PGSMAJ64AHM2G
Taiwan Semiconductor
Check for Price Buy Yes Obsolete 3.5 V 103 V 1 µA 1 W 74.85 V SILICON 71.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 64 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 78.6 V 400 W 64 V R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMA, 2 PIN compliant EAR99 8541.10.00.50