Parametric results for: pesd5v0l4uw115 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pesd5v0l4uw115
Select parts from the table below to compare.
Compare
Compare
PESD5V0L4UW,115
Nexperia
$0.1068 Yes Active 250 mW SILICON 6.46 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL COMMON ANODE, 4 ELEMENTS YES 5 V 4 AVALANCHE 7.14 V 30 W R-PDSO-F5 e3 IEC-60134; IEC-61000-4-2, 4-5 1 150 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL NEXPERIA SOT 5 SOT665 compliant EAR99 8541.10.00.50 2017-02-01 Nexperia
PESD5V0L4UW,115
NXP Semiconductors
Check for Price Yes Transferred 13 V 25 nA 6.8 V SILICON 6.46 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL COMMON ANODE, 4 ELEMENTS YES 5 V 4 AVALANCHE LOW CAPACITANCE 7.14 V 30 W 5 V Not Qualified R-PDSO-F5 e3 1 150 °C -65 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL NXP SEMICONDUCTORS SOT 5 SOT665 compliant EAR99 8541.10.00.50 SOT-665, 5 PIN