Filter Your Search
1 - 5 of 5 results
![]() |
PESD5V0L1UA,115
Nexperia
|
$0.1130 | Yes | Active | 12 V | 25 pF | 100 nA | 6.8 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | LOW CAPACITANCE | 7.2 V | 42 W | 5 V | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOD | SC-76, SOD-323, 2 PIN | 2 | SOD323 | compliant | Nexperia | |||||||||
![]() |
PESD5V0L1UA,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 12 V | 25 pF | 100 nA | 6.8 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | LOW CAPACITANCE | 7.2 V | 42 W | 5 V | R-PDSO-G2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | SOD | SC-76, SOD-323, 2 PIN | 2 | SOD323 | compliant | |||||||||
![]() |
PESD5V0L1UA
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 12 V | 25 pF | 100 nA | 6.8 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | LOW CAPACITANCE | 7.2 V | 42 W | 5 V | Not Qualified | R-PDSO-G2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | SC-76 | SC-76, SOD-323, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||
|
PESD5V0L1UA-Q
Nexperia
|
Check for Price | Active | 1.2 V | 12 V | 100 nA | 6.8 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 7.2 V | 42 W | 5 V | R-PDSO-G2 | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SC-76, SOD-323, 2 PIN | compliant | |||||||||||||||||||
|
PESD5V0L1UA
Nexperia
|
Check for Price | Yes | Active | 12 V | 25 pF | 100 nA | 6.8 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | LOW CAPACITANCE | 7.2 V | 42 W | 5 V | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | Nexperia | EAR99 | 8541.10.00.50 | 2017-02-01 |