Parametric results for: pesd3v3l4uw under Transient Suppressors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: pesd3v3l4uw
Select parts from the table below to compare.
Compare
Compare
PESD3V3L4UW,115
Nexperia
$0.1089 Buy Yes Active 250 mW SILICON 5.32 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL COMMON ANODE, 4 ELEMENTS YES 3.3 V 4 AVALANCHE 5.88 V 30 W R-PDSO-F5 e3 IEC-60134; IEC-61000-4-2, 4-5 1 150 °C -65 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL NEXPERIA SOT 5 SOT665 compliant EAR99 8541.10.00.50 2017-02-01 Nexperia
PESD3V3L4UWT/R
NXP Semiconductors
Check for Price Buy Yes Obsolete 12 V 300 nA 5.6 V SILICON 5.32 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL COMMON ANODE, 4 ELEMENTS YES 3.3 V 4 AVALANCHE LOW CAPACITANCE 5.88 V 30 W 3.3 V R-PDSO-F5 150 °C -65 °C 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL NXP SEMICONDUCTORS unknown EAR99 8541.10.00.50
PESD3V3L4UW,115
NXP Semiconductors
Check for Price Buy Yes Transferred 12 V 300 nA 5.6 V SILICON 5.32 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL COMMON ANODE, 4 ELEMENTS YES 3.3 V 4 AVALANCHE LOW CAPACITANCE 5.88 V 30 W 3.3 V Not Qualified R-PDSO-F5 e3 1 150 °C -65 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL NXP SEMICONDUCTORS SOT 5 SOT665 compliant EAR99 8541.10.00.50 SOT-665, 5 PIN
PESD3V3L4UW
NXP Semiconductors
Check for Price Buy Yes Yes Transferred 12 V 300 nA 5.6 V SILICON 5.32 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL COMMON ANODE, 4 ELEMENTS YES 3.3 V 4 AVALANCHE LOW CAPACITANCE 5.88 V 30 W 3.3 V Not Qualified R-PDSO-F5 e3 1 150 °C -65 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) FLAT DUAL NXP SEMICONDUCTORS 5 compliant EAR99 8541.10.00.50 NXP SOT-665, 5 PIN
PESD3V3L4UW
Nexperia
Check for Price Buy Yes Active 250 mW SILICON 5.32 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL COMMON ANODE, 4 ELEMENTS YES 3.3 V 4 AVALANCHE 5.88 V 30 W R-PDSO-F5 e3 IEC-60134; IEC-61000-4-2, 4-5 1 150 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL NEXPERIA compliant EAR99 8541.10.00.50 2017-02-01 Nexperia
PESD3V3L4UW
Philips Semiconductors
Check for Price Buy Yes Transferred 5.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL YES 3.3 V e3 260 MATTE TIN PHILIPS SEMICONDUCTORS unknown EAR99 8541.10.00.50