Filter Your Search
1 - 5 of 5 results
|
PESD24VS1ULD
Nexperia
|
Check for Price | Yes | Active | SILICON | 26.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | 27.5 V | 150 W | R-PDSO-N2 | e3 | IEC-60134; IEC-61000-4-2, 4-5 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | NO LEAD | DUAL | NEXPERIA | compliant | EAR99 | 8541.10.00.50 | 2017-02-01 | Nexperia | |||||||||||||
![]() |
PESD24VS1ULD,315
Nexperia
|
Check for Price | Yes | Active | SILICON | 26.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | 27.5 V | 150 W | R-PDSO-N2 | e3 | IEC-60134; IEC-61000-4-2, 4-5 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | NO LEAD | DUAL | NEXPERIA | compliant | EAR99 | 8541.10.00.50 | 2017-02-01 | Nexperia | DFN | 2 | SOD882D | ||||||||||
![]() |
PESD24VS1ULD,315
NXP Semiconductors
|
Check for Price | Yes | Transferred | 70 V | 27 V | SILICON | 26.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | 27.5 V | 150 W | Not Qualified | R-PDSO-N2 | e3 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | NO LEAD | DUAL | NXP SEMICONDUCTORS | compliant | EAR99 | 8541.10.00.50 | DFN | 2 | SOD882D | 1 X 0.60 MM, 0.40 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC PACKAGE-2 | |||||||||
![]() |
PESD24VS1ULD
NXP Semiconductors
|
Check for Price | Yes | Transferred | SILICON | 26.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | 27.5 V | 150 W | Not Qualified | R-PDSO-N2 | e3 | 1 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | NO LEAD | DUAL | NXP SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | NXP | DFN | 2 | 1 X 0.60 MM, 0.40 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC PACKAGE-2 | |||||||||||||
|
PESD24VS1ULD-Q
Nexperia
|
Check for Price | Yes | Active | 70 V | 50 nA | 27 V | SILICON | 26.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | MIL-STD-883 | 27.5 V | 150 W | 24 V | R-PDSO-N2 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | NO LEAD | DUAL | NEXPERIA | compliant | SOD-882D, DFN1006D-2, 2 PIN |