Parametric results for: pds1-s24-s5-m under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pds1s24s5m
Select parts from the table below to compare.
Compare
Compare
PDS1-S24-S5-M
CUI Inc
Check for Price Yes Yes Obsolete 24 V 5 V 26.4 V 21.6 V 200 mA 1 YES NO DC-DC UNREGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 1 W R-PDMA-G5 Not Qualified 100 °C -40 °C 245 5 PLASTIC/EPOXY SOP GWDIP5/8,.48 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 8.3 mm 12.7 mm 7.5 mm CUI INC MODULE 8/5 not_compliant EAR99 CUI Inc.
PDS1-S24-S5-M-TR
CUI Inc
Check for Price Yes Obsolete 24 V 5 V 26.4 V 21.6 V 200 mA 1 YES NO DC-DC UNREGULATED POWER SUPPLY MODULE VOLTAGE-MODE 80 % 1.2 % 1 CURRENT HYBRID INDUSTRIAL 1 W R-PDMA-G5 Not Qualified 100 °C -40 °C 245 5 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 8.3 mm 12.7 mm 7.5 mm CUI INC MODULE 8/5 compliant EAR99 CUI Inc.