Filter Your Search
1 - 1 of 1 results
|
PDM2-S12-D5-D
CUI Inc
|
$18.1883 | Yes | Yes | Obsolete | 12 V | 5 V | 13.2 V | 10.8 V | 200 mA | 2 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 80 % | 1.2 % | 12 % | 1 | OVER LOAD; SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 2 W | R-PDIP-T6 | CE, EN, IEC, UL | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DIP | DIP6/14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 20.32 mm | 8.45 mm | CUI INC | compliant | EAR99 | CUI Inc. |