Filter Your Search
1 - 3 of 3 results
|
PCRKA30065F8
Fairchild Semiconductor Corporation
|
Check for Price | Transferred | 1.65 V | 86.4 ns | 30 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 650 V | 1 | SOFT RECOVERY | 1 | R-XUUC-N1 | AEC-Q101 | 150 °C | -55 °C | 1 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | FAIRCHILD SEMICONDUCTOR CORP | CUSTOM | DIE-1 | 0 | Sawn Tested Thin wafer on film frame | unknown | EAR99 | 8541.10.00.40 | 2016-04-26 | |||||||||
|
PCRKA30065F8
onsemi
|
Check for Price | Yes | Yes | Obsolete | 1.65 V | 159.1 ns | 30 µA | SILICON | 650 V | RECTIFIER DIODE | SINGLE | YES | 650 V | 1 | SOFT RECOVERY | 1 | 650 V | R-XXUC-N1 | AEC-Q101 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | NO LEAD | UNSPECIFIED | ONSEMI | DIE-1 | compliant | EAR99 | 8541.10.00.40 | onsemi | ||||||
|
PCRKA30065F8M1
onsemi
|
Check for Price | Yes | Yes | Obsolete | 1.65 V | 100 ns | 30 µA | SILICON | 650 V | RECTIFIER DIODE | SINGLE | YES | 650 V | 1 | SOFT RECOVERY | 1 | 650 V | R-XXUC-N1 | AEC-Q101 | 175 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | NO LEAD | UNSPECIFIED | ONSEMI | DIE-1 | compliant | EAR99 | 8541.10.00.40 | onsemi |