Parametric results for: pcm1608ky under Digital to Analog Converters

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: pcm1608ky
Select parts from the table below to compare.
Compare
Compare
PCM1608KYIPTRQ1
Texas Instruments
Check for Price Obsolete 5 V 3.1 V 24 YES D/A CONVERTER 2'S COMPLEMENT BINARY SERIAL 1 46 mA CMOS INDUSTRIAL S-PQFP-G48 Not Qualified 85 °C -40 °C AEC-Q100 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 7 mm 1.45 mm 7 mm TEXAS INSTRUMENTS INC QFP PLASTIC, LQFP-48 48 unknown 8542.39.00.01
PCM1608KY/2KG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 3.41 V 24 YES D/A CONVERTER 2'S COMPLEMENT BINARY SERIAL 1 46 mA CMOS OTHER S-PQFP-G48 Not Qualified e4 1 85 °C -25 °C 260 30 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 7 mm 1.6 mm 7 mm TEXAS INSTRUMENTS INC QFP LFQFP, QFP48,.35SQ,20 48 compliant 8542.39.00.01
PCM1608KYG4
Texas Instruments
Check for Price Yes Obsolete 5 V 3.41 V 24 YES D/A CONVERTER 2'S COMPLEMENT BINARY SERIAL 1 46 mA CMOS OTHER S-PQFP-G48 Not Qualified e4 1 85 °C -25 °C 260 30 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 7 mm 1.6 mm 7 mm TEXAS INSTRUMENTS INC QFP LFQFP, QFP48,.35SQ,20 48 compliant 8542.39.00.01
PCM1608KY/2K
Texas Instruments
Check for Price Yes Obsolete 5 V 3.41 V 24 YES D/A CONVERTER 2'S COMPLEMENT BINARY SERIAL 1 CMOS OTHER S-PQFP-G48 Not Qualified e4 1 85 °C -25 °C 260 30 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 7 mm 1.6 mm 7 mm TEXAS INSTRUMENTS INC QFP LQFP-48 48 compliant 8542.39.00.01 Texas Instruments
PCM1608KY
Texas Instruments
Check for Price Yes Yes Not Recommended 5 V 3.41 V 24 192 kHz YES D/A CONVERTER 2'S COMPLEMENT BINARY SERIAL 1 46 mA CMOS OTHER S-PQFP-G48 Not Qualified e4 1 85 °C -25 °C 260 30 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 7 mm 1.6 mm 7 mm TEXAS INSTRUMENTS INC QFP LQFP-48 48 compliant 8542.39.00.01 Texas Instruments EAR99