Parametric results for: pcm-400-15-cf under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: pcm40015cf
Select parts from the table below to compare.
Compare
Compare
PCM-400-15-CF
CUI Inc
Check for Price Buy Yes Yes Active 115 V 15 V 264 V 90 V 14.85 V 15.15 V 26.67 A 1 NO NO REMOTE SHUTDOWN AC-DC POWER FACTOR CORRECTION MODULE 85 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL 0.05303 Vrms HYBRID 400 W 1.5 s R-XXMA-X CB, CE, TUV, UL 70 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 101.6 mm 152.4 mm 54.75 mm CUI INC PACKAGE not_compliant CUI Inc.
PCM-400-15-CFS
CUI Inc
Check for Price Buy Yes Yes Active 115 V 15 V 264 V 90 V 14.85 V 15.15 V 26.67 A 1 NO NO REMOTE SHUTDOWN AC-DC POWER FACTOR CORRECTION MODULE 85 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL 0.05303 Vrms HYBRID 400 W 1.5 s R-XXMA-X CB, CE, TUV, UL 70 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 101.6 mm 177.8 mm 40.64 mm CUI INC PACKAGE not_compliant CUI Inc.