Parametric results for: pcm-400-12-cfs under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pcm40012cfs
Select parts from the table below to compare.
Compare
Compare
PCM-400-12-CFS
CUI Inc
Check for Price Yes Yes Active 115 V 12 V 264 V 90 V 11.4 V 12.6 V 33.33 A 1 NO NO REMOTE SHUTDOWN AC-DC POWER FACTOR CORRECTION MODULE 85 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL 0.04242 Vrms HYBRID 400 W 1.5 s R-XXMA-X CB, CE, TUV, UL 70 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 101.6 mm 177.8 mm 40.64 mm CUI INC PACKAGE not_compliant CUI Inc.