Parametric results for: pcf8594c2d under EEPROMs

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: pcf8594c2d
Select parts from the table below to compare.
Compare
Compare
PCF8594C2D-T
NXP Semiconductors
Check for Price Yes Obsolete 4.096 kbit 8 512X8 3.3 V 100 kHz EEPROM 10 1000000 Write/Erase Cycles 1 512 512 words SYNCHRONOUS SERIAL I2C 6 V 2.5 V CMOS INDUSTRIAL 10 ms HARDWARE R-PDSO-G8 Not Qualified 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm NXP SEMICONDUCTORS SOIC PLASTIC, SOT-96, SO-8 8 unknown EAR99 8542.32.00.51
PCF8594C2D
NXP Semiconductors
Check for Price Yes Obsolete 4.096 kbit 8 512X8 3.3 V 100 kHz EEPROM 10 1000000 Write/Erase Cycles 1 512 512 words SYNCHRONOUS SERIAL I2C 3.5 µA 800 nA 6 V 2.5 V CMOS INDUSTRIAL 10 ms HARDWARE R-PDSO-G8 Not Qualified e4 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm NXP SEMICONDUCTORS SOIC 3.90 MM, PLASTIC, MS-012, SOT-96-1, SOP-8 8 unknown EAR99 8542.32.00.51
PCF8594C2D
Philips Semiconductors
Check for Price Yes Transferred 4.096 kbit 8 512X8 EEPROM 40 100000 Write/Erase Cycles 512 512 words SERIAL I2C 3.5 µA 800 nA CMOS INDUSTRIAL HARDWARE R-PDSO-G8 Not Qualified e4 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL PHILIPS SEMICONDUCTORS SOP, SOP8,.25 unknown EAR99 8542.32.00.51