Parametric results for: pca9515adr under Other Interface ICs

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: pca9515adr
Select parts from the table below to compare.
Compare
Compare
PCA9515ADRGR
Texas Instruments
Check for Price Buy Yes Yes Not Recommended 3 V INTERFACE CIRCUIT BICMOS 2 3.6 V 2.3 V 3.6 V 2.3 V YES INDUSTRIAL S-PDSO-N8 Not Qualified e4 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY VSON SOLCC8,.12,20 SQUARE SMALL OUTLINE, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 3 mm 800 µm 3 mm TEXAS INSTRUMENTS INC SON GREEN, SON-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
PCA9515ADR
Texas Instruments
Check for Price Buy Yes Yes Active 3 V INTERFACE CIRCUIT BICMOS 2 3.6 V 2.3 V 3.6 V 2.3 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
PCA9515ADRG4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 3 V INTERFACE CIRCUIT BICMOS 2 3.6 V 2.3 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 unknown 8542.39.00.01 Texas Instruments