Parametric results for: pca8575db,112 under Parallel IO Ports

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pca8575db112
Select parts from the table below to compare.
Compare
Compare
PCA8575DB,112
NXP Semiconductors
Check for Price Yes Obsolete 16 400 kHz 18 YES 3.3 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 5.5 V 2.3 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SSOP SSOP24,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 8.2 mm NXP SEMICONDUCTORS SSOP2 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24 24 SOT340-1 compliant 8542.39.00.01 NXP