Filter Your Search
1 - 3 of 3 results
![]() |
PCA8575DB,118
NXP Semiconductors
|
$2.0790 | Yes | Active | 400 kHz | 18 | YES | 3.3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 5.5 V | 2.3 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 8.2 mm | NXP SEMICONDUCTORS | SSOP2 | 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24 | 24 | SOT340-1 | compliant | 8542.39.00.01 | NXP | |||||
![]() |
PCA8575DB
NXP Semiconductors
|
Check for Price | Yes | Active | 400 kHz | 18 | YES | 3.3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 5.5 V | 2.3 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 8.2 mm | NXP SEMICONDUCTORS | SSOP | 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24 | 24 | compliant | 8542.39.00.01 | NXP | EAR99 | |||||
![]() |
PCA8575DB,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 16 | 400 kHz | 18 | YES | 3.3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 5.5 V | 2.3 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 8.2 mm | NXP SEMICONDUCTORS | SSOP2 | 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24 | 24 | SOT340-1 | compliant | 8542.39.00.01 | NXP |