Filter Your Search
1 - 1 of 1 results
|
PC81710NIP1B
Sharp Corp
|
Check for Price | Yes | Active | 10 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | UL RECOGNIZED | 80 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e6 | 100 °C | -30 °C | 1 | TR, 13 INCH | Tin/Bismuth (Sn/Bi) | SHARP CORP | unknown | 8541.40.80.00 | Transistor Outputs |