Parametric results for: pc28f320j3d75b under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pc28f320j3d75b
Select parts from the table below to compare.
Compare
Compare
PC28F320J3D75B
Numonyx Memory Solutions
Check for Price Buy Obsolete 33.5544 Mbit 16 2MX16 3 V 75 ns FLASH 8 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 2.7 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PBGA-B64 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY TBGA RECTANGULAR GRID ARRAY, THIN PROFILE YES BALL 1 mm BOTTOM 1.2 mm 13 mm 10 mm NUMONYX BGA LEAD FREE, ESBGA-64 64 unknown EAR99 8542.32.00.51
PC28F320J3D75B
Micron Technology Inc
Check for Price Buy Yes Obsolete 33.5544 Mbit 16 128K 2MX16 75 ns FLASH 8 YES YES NO 32 2000000 2.0972 M 4/8 words PARALLEL YES 120 µA 80 µA CMOS INDUSTRIAL NO NOR TYPE S-PBGA-B64 Not Qualified 85 °C -40 °C 260 30 64 PLASTIC/EPOXY BGA BGA64,8X8,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM MICRON TECHNOLOGY INC BGA, BGA64,8X8,40 compliant EAR99 8542.32.00.51