Filter Your Search
1 - 1 of 1 results
|
PC28F128P33BF60A
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 16K,64K | 8MX16 | 3 V | 60 ns | FLASH | BOTTOM | YES | YES | NO | 1 | 4,127 | 8000000 | 8.3886 M | SYNCHRONOUS | 8 words | PARALLEL | 3 V | 2 mA | 28 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.2 mm | 10 mm | 8 mm | MICRON TECHNOLOGY INC | BGA-64 | unknown | EAR99 | 8542.32.00.51 | Micron |