Filter Your Search
1 - 1 of 1 results
![]() |
PC28F00BP33EFA
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.1475 Gbit | 16 | 128MX16 | 3 V | 100 ns | FLASH | IT ALSO OPERATES IN ASYNCHRONOUS MODE | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B64 | e1 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 10 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | 8 X 10 MM, 1.20 MM HEIGHT, LEAD FREE, BGA-64 | 64 | unknown | EAR99 | 8542.32.00.51 |