Parametric results for: pba15f-24-n under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pba15f24n
Select parts from the table below to compare.
Compare
Compare
PBA15F-24-N1
Cosel USA Inc
Check for Price Buy Yes Not Recommended 100 V 24 V 264 V 85 V 24 V 24.96 V 700 mA 1 NO NO AC-DC POWER FACTOR CORRECTION MODULE 78 % 0.02304 % 0.625 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 0.06363 Vrms HYBRID 16.8 W 200 ms R-XXMA-X C-UL, UL, EN 71 °C -10 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 78 mm 85 mm 35.5 mm COSEL CO LTD PACKAGE unknown EAR99
PBA15F-24-N
Cosel USA Inc
Check for Price Buy Yes Not Recommended 100 V 24 V 264 V 85 V 24 V 24.96 V 700 mA 1 NO NO AC-DC POWER FACTOR CORRECTION MODULE 78 % 0.02304 % 0.625 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 0.06363 Vrms HYBRID 16.8 W 200 ms R-XXMA-X C-UL, UL, EN 71 °C -10 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 78 mm 85 mm 35.5 mm COSEL CO LTD PACKAGE unknown EAR99