Parametric results for: pba100f-12-v under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pba100f12v
Select parts from the table below to compare.
Compare
Compare
PBA100F-12-VN
Cosel USA Inc
Check for Price Buy Not Recommended 100 V 12 V 264 V 85 V 10 V 13.2 V 8.5 A 1 NO YES ALSO OPERATE WITH 120V TO 370VDC AC-DC REGULATED POWER SUPPLY MODULE 83 % 0.00576 % 0.833333 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 0.06363 Vrms HYBRID 102 W 350 ms R-XXMA-X C-UL, UL, EN 71 °C -10 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED COSEL CO LTD , unknown EAR99
PBA100F-12-V
Cosel USA Inc
Check for Price Buy Not Recommended 100 V 12 V 264 V 85 V 10 V 13.2 V 8.5 A 1 NO YES AC-DC POWER FACTOR CORRECTION MODULE 83 % 0.00576 % 0.833333 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 0.06363 Vrms HYBRID 102 W 350 ms R-XXMA-X C-UL, UL, EN 71 °C -10 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 93 mm 147 mm 33 mm COSEL CO LTD unknown EAR99