Filter Your Search
1 - 2 of 2 results
|
PBA100F-12-CTN
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 12 V | 264 V | 85 V | 12 V | 12.48 V | 8.5 A | 1 | NO | NO | ALSO OPERATE WITH 120V TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.00576 % | 0.833333 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 102 W | 350 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | COSEL CO LTD | , | unknown | EAR99 | ||
|
PBA100F-12-CT
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 12 V | 264 V | 85 V | 12 V | 12.48 V | 8.5 A | 1 | NO | NO | ALSO OPERATE WITH 120V TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.00576 % | 0.833333 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 102 W | 350 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | COSEL CO LTD | , | unknown | EAR99 |