Parametric results for: palc22v10d-15kmb under Programmable Logic Devices

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: palc22v10d15kmb
Select parts from the table below to compare.
Compare
Compare
PALC22V10D-15KMB
Rochester Electronics LLC
Check for Price Buy No No Active 5 V 15 ns 11 10 FLASH PLD MILITARY RECTANGULAR CMOS 11 DEDICATED INPUTS, 10 I/O 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS 50 MHz MACROCELL 5.5 V 4.5 V R-GDFP-F24 COMMERCIAL e0 NOT SPECIFIED 125 °C -55 °C 240 30 24 CERAMIC, GLASS-SEALED DFP RECTANGULAR FLATPACK YES TIN LEAD FLAT DUAL ROCHESTER ELECTRONICS LLC DFP CERPACK-24 24 unknown
PALC22V10D-15KMB
Teledyne e2v
Check for Price Buy Active 5 V 15 ns 22 10 11 10 EE PLD MIL-STD-883 MILITARY RECTANGULAR CMOS 11 DEDICATED INPUTS, 10 I/O IT ALSO AVAILABLE IN GDFP-24 PACKAGE 42 MHz MACROCELL 5.5 V 4.5 V R-CDFP-F24 125 °C -55 °C 24 CERAMIC, METAL-SEALED COFIRED DFP RECTANGULAR FLATPACK YES FLAT 1.27 mm DUAL 9.085 mm 16.26 mm 2.29 mm TELEDYNE E2V (UK) LTD CERAMIC, DFP-24 compliant 3A001.A.2.C 8542.39.00.01
PALC22V10D-15KMB
Cypress Semiconductor
Check for Price Buy No Obsolete 5 V 15 ns 22 10 11 10 FLASH PLD 38535Q/M;38534H;883B MILITARY RECTANGULAR CMOS 11 DEDICATED INPUTS, 10 I/O 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS PAL-TYPE 50 MHz 132 MACROCELL 5.5 V 4.5 V R-GDFP-F24 Not Qualified e0 125 °C -55 °C 24 CERAMIC, GLASS-SEALED DFP FL24,.4 RECTANGULAR FLATPACK YES TIN LEAD FLAT 1.27 mm DUAL CYPRESS SEMICONDUCTOR CORP DFP CERPACK-24 24 not_compliant 3A001.A.2.C 8542.39.00.01