Parametric results for: palc22v10b-15ji under Programmable Logic Devices

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: palc22v10b15ji
Select parts from the table below to compare.
Compare
Compare
PALC22V10B-15JI
Cypress Semiconductor
Check for Price Buy No Obsolete 5 V 15 ns 22 10 11 10 OT PLD INDUSTRIAL SQUARE CMOS 11 DEDICATED INPUTS, 10 I/O 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS PAL-TYPE 50 MHz 132 MACROCELL 5.5 V 4.5 V S-PQCC-J28 Not Qualified e0 2 85 °C -40 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 11.5316 mm 11.5316 mm 4.572 mm CYPRESS SEMICONDUCTOR CORP QLCC PLASTIC, LCC-28 28 not_compliant 8542.39.00.01
PALC22V10B-15JIR
Cypress Semiconductor
Check for Price Buy Obsolete 5 V 15 ns 11 10 OT PLD INDUSTRIAL SQUARE CMOS 11 DEDICATED INPUTS, 10 I/O 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS 50 MHz MACROCELL 5.5 V 4.5 V S-PQCC-J28 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 11.5316 mm 11.5316 mm 4.57 mm CYPRESS SEMICONDUCTOR CORP QLCC QCCJ, 28 unknown 8542.39.00.01
PALC22V10B-15JIT
Cypress Semiconductor
Check for Price Buy Obsolete 5 V 15 ns 11 10 OT PLD INDUSTRIAL SQUARE CMOS 11 DEDICATED INPUTS, 10 I/O 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS 50 MHz MACROCELL 5.5 V 4.5 V S-PQCC-J28 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 11.5316 mm 11.5316 mm 4.572 mm CYPRESS SEMICONDUCTOR CORP QLCC QCCJ, 28 unknown 8542.39.00.01