Parametric results for: paa110s under Solid State Relays

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: paa110s
Select parts from the table below to compare.
Compare
Compare
PAA110S
IXYS Corporation
$4.6331 Buy Yes Yes Transferred 50 mA 150 mA 3.75 kV 900 mV 5 mA CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED SEPARATE, 2 ELEMENTS DC 22 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 2 Matte Tin (Sn) 3 mm 9 mm IXYS CORP ROHS COMPLIANT, SURFACE MOUNT PACKAGE-8 compliant 8541.40.95.00
PAA110STR
IXYS Corporation
$4.8400 Buy Yes Yes Transferred 50 mA 150 mA 3.75 kV 900 mV 5 mA CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED SEPARATE, 2 ELEMENTS DC 22 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 2 TR Matte Tin (Sn) 3.3 mm 9.65 mm IXYS CORP ROHS COMPLIANT, SURFACE MOUNT PACKAGE-8 compliant 8541.40.95.00
PAA110STR
Littelfuse Inc
$4.9850 Buy Yes Active 50 mA YES SURFACE MOUNT 3.75 kV 900 mV 5 mA UL RECOGNIZED SEPARATE, 2 CHANNELS DC 22 Ω TRANSISTOR OUTPUT SSR MOSFET 85 °C -40 °C 2 TR, EMBOSSED, 13 INCH 3.302 mm 9.652 mm LITTELFUSE INC compliant LITTELFUSE
PAA110S
Littelfuse Inc
$5.3525 Buy Yes Active 50 mA YES SURFACE MOUNT 3.75 kV 900 mV 5 mA UL RECOGNIZED SEPARATE, 2 CHANNELS DC 22 Ω TRANSISTOR OUTPUT SSR MOSFET 85 °C -40 °C 2 TUBE 3.302 mm 9.652 mm LITTELFUSE INC compliant
PAA110STR
IXYS Integrated Circuits Division
Check for Price Buy Yes Yes Transferred 50 mA 150 mA 3.75 kV 900 mV 5 mA CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED SEPARATE, 2 ELEMENTS DC 22 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 2 TR Matte Tin (Sn) 3.3 mm 9.65 mm IXYS INTEGRATED CIRCUITS DIVISION unknown 8541.40.95.00
PAA110S
IXYS Integrated Circuits Division
Check for Price Buy Yes Yes Transferred 50 mA 150 mA 3.75 kV 900 mV 5 mA CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED SEPARATE, 2 ELEMENTS DC 22 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 2 Matte Tin (Sn) 3 mm 9 mm IXYS INTEGRATED CIRCUITS DIVISION unknown 8541.40.95.00