Filter Your Search
1 - 3 of 3 results
![]() |
PA28F400B5B80
Rochester Electronics LLC
|
Check for Price Buy | No | No | Active | 4.1943 Mbit | 8 | 512KX8 | 5 V | 80 ns | FLASH | CONFG AS 256K X 16; USER SELECTABLE AS 5V OR 12V VPP; BOTTOM BOOT BLOCK | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G44 | COMMERCIAL | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.95 mm | 28.2 mm | 13.3 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 44 | unknown | |||||||||||||||||||
![]() |
PA28F400B5B80
Intel Corporation
|
Check for Price Buy | No | Obsolete | 4.1943 Mbit | 8 | 16K,8K,96K,128K | 512KX8 | 5 V | 80 ns | FLASH | CONFG AS 256K X 16; USER SELECTABLE AS 5V OR 12V VPP; BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | NO | 100000 Write/Erase Cycles | 1 | 1,2,1,3 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 8 µA | 70 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.95 mm | 28.2 mm | 13.3 mm | INTEL CORP | SOIC | 0.525 X 1.110 INCH, PLASTIC, SOP-44 | 44 | unknown | EAR99 | 8542.32.00.51 | |||||||
![]() |
PA28F400B5-B80
Intel Corporation
|
Check for Price Buy | No | Obsolete | 4.1943 Mbit | 8 | 16K,8K,96K,128K | 512KX8 | 5 V | 5 V | 80 ns | FLASH | CAN BE CONFG AS 256K X 16; BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | NO | 100000 Write/Erase Cycles | 1 | 1,2,1,3 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 8 µA | 70 µA | 5.5 V | 4.5 V | MOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.95 mm | 28.2 mm | 13.3 mm | INTEL CORP | SOIC | SOP, SOP44,.63 | 44 | unknown |