Parametric results for: p87lpc764fd,512 under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: p87lpc764fd512
Select parts from the table below to compare.
Compare
Compare
P87LPC764FD,512
NXP Semiconductors
Check for Price Buy Yes Obsolete 8 20 MHz 4096 128 8051 20 MHz 18 YES 5 V MICROCONTROLLER CMOS OPERATES AT 2.7 V MINIMUM SUPPLY @ 10 MHZ NO NO NO 8 NO OTPROM 25 mA 6 V 5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 3 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm NXP SEMICONDUCTORS SOP 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20 20 SOT163-1 compliant 8542.31.00.01 NXP